7-1879657-6

Heilind Number:AMP7-1879657-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879657-6
ECAD Model:
3D Model

Description:

H4 60R4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879657-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:60.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879657-6

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 60R4 resistor. With a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme conditions ranging from -55 to 155 °C. Operating at a rated voltage of 350 V and a power rating of .5 W, this axial-leaded resistor is ideal for demanding applications. Its thin film element construction guarantees stability, while the tinned copper leads provide secure termination. RoHS compliance underscores its environmental responsibility. Upgrade your setup with this essential component for superior conductivity.