7-1879658-0

Heilind Number:AMP7-1879658-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879658-0
ECAD Model:
3D Model

Description:

H4 562R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879658-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:562 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879658-0

Detailed Description

Upgrade your circuitry with the precision and reliability of this H4 562R resistor. Boasting a resistance of 562 ohms with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, this thin film resistor ensures accurate and stable performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's ideal for a wide range of applications. The axial leaded mount type with tinned copper leads enables easy installation, while its compact dimensions of 10 x 3.7 mm make it suitable for space-constrained designs. Trust in its high-quality construction and durability for your electronic projects.