7-1879658-1

Heilind Number:AMP7-1879658-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879658-1
ECAD Model:
3D Model

Description:

H4 576R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879658-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:576 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879658-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 576R resistor. With a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. The thin film element guarantees stable resistance of 576 Ω, while its .5 W power rating and 350 V voltage make it suitable for a variety of applications. Featuring axial leaded mounting and tinned copper terminations, this resistor is easy to install and offers dependable connectivity. Its compact dimensions of 10 x 3.7 mm further enhance its versatility. Perfect for use in demanding environments, it does not compromise on quality.