7-1879658-3

Heilind Number:AMP7-1879658-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879658-3
ECAD Model:
3D Model

Description:

H4 604R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879658-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:604 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879658-3

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 604R resistor. Boasting a resistance of 604 ohms with a tight tolerance of 0.1%, this thin film resistor ensures accurate performance even in demanding applications. With a power rating of 0.5W and a rated voltage of 350V, it offers robust operation. Its axial leaded design and tinned copper termination provide easy and secure mounting. The resistor's operating temperature range of -55 to 155°C, along with a low temperature coefficient of ±15 ppm/°C, guarantee stability in various environments. RoHS compliance further underlines its commitment to environmental responsibility. Upgrade your through-hole resistor collection with this high-performance component.