7-1879658-7

Heilind Number:AMP7-1879658-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879658-7
ECAD Model:
3D Model

Description:

H4 665R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879658-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:665 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879658-7

Detailed Description

Enhance your circuitry with this precision H4 665R resistor. With a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it guarantees accurate and stable performance in a wide operating temperature range from -55 to 155 °C. Its thin film element and axial leaded mount type make it reliable for various applications. Rated at 0.5 W and 350 V, it offers robust power handling capabilities. The tinned copper leads ensure secure termination. Measuring 10 x 3.7 mm, it's compact yet efficient. Ideal for demanding electronic designs, this resistor is a valuable addition to any project.