| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879659-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.04 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP7-1879659-0 |
7-1879659-0
| Heilind Number: | AMP7-1879659-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879659-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this thin film resistor. With a resistance of 6.04 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. Operating at temperatures from -55 to 155 °C and with a power rating of .5 W, it delivers consistent results even in demanding environments. The axial leaded design and tinned copper termination make for easy and secure installation. RoHS compliance further guarantees its quality and environmental responsibility. Perfect for use in various electronic devices, this resistor is a must-have component for any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


