7-1879659-2

Heilind Number:AMP7-1879659-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879659-2
ECAD Model:
3D Model

Description:

H4 6K34 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879659-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:6.34 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879659-2

Detailed Description

Enhance your electronic circuitry with our high-quality H4 resistor, meticulously crafted for precision performance. With a resistance of 6.34 KΩ and a tolerance of .1%, this component ensures accurate and reliable operation. Its thin film element type, combined with a temperature coefficient of ±15 ppm/°C, guarantees stable performance even in extreme conditions, ranging from -55 to 155 °C. Designed for through-hole mounting, this resistor features tinned copper leads for secure and efficient connectivity. Operating at a rated voltage of 350 V and a power rating of .5 W, it is suitable for a wide range of applications. Trust in the durability and performance of this resistor, a vital component for your electronic projects.