| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879659-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.81 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP7-1879659-5 |
7-1879659-5
| Heilind Number: | AMP7-1879659-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879659-5 |
| ECAD Model: |
Specifications
Detailed Description
Introducing a high-performance H4 axial leaded resistor with a precision resistance of 6.81 KΩ, boasting a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. This thin film resistor is designed for reliability in a wide operating temperature range from -55 to 155 °C, making it suitable for diverse electronic applications. With a power rating of 0.5 W and a rated voltage of 350 V, it ensures robust performance. The resistor's compact dimensions of 10 x 3.7 mm and tinned copper leads termination offer ease of installation. While not RoHS compliant, its exceptional quality and stability make it a trusted choice for through-hole resistor applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


