| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879659-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.98 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP7-1879659-6 |
7-1879659-6
| Heilind Number: | AMP7-1879659-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879659-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision H4 6K98 resistor, boasting a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Ideal for demanding applications, this axial leaded component features a power rating of 0.5 W and a resistance value of 6.98 KΩ, ensuring reliable operation in extreme environments ranging from -55 to 155 °C. With tinned copper leads and RoHS compliance, it offers easy installation and environmental sustainability. Trust in its high-quality thin film construction for consistent and accurate results. Elevate your electronics with this essential through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


