7-1879660-4

Heilind Number:AMP7-1879660-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879660-4
ECAD Model:
3D Model

Description:

H4 71K5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879660-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:71.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879660-4

Detailed Description

Achieve precise performance in your electronic circuits with this high-quality axial leaded resistor. Designed for optimal accuracy, it boasts a resistance of 71.5 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Operating efficiently within a wide temperature range of -55 to 155 °C, this resistor is reliable in various environments. With a power rating of .5 W and a rated voltage of 350 V, it ensures stable and consistent operation. The thin film element technology guarantees exceptional performance, making it ideal for critical applications in the electronics industry. Each resistor is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your circuit design with this essential component for dependable and accurate results.