| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879660-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 73.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP7-1879660-5 |
7-1879660-5
| Heilind Number: | AMP7-1879660-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879660-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision of our H4 73K2 resistor. With a resistance of 73.2 KΩ and a tolerance of .1%, this thin film axial leaded component ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its low temperature coefficient of ±15 ppm/°C guarantees stability, while its power rating of .5 W and rated voltage of 350 V make it suitable for various applications. RoHS compliance further underscores its quality and environmental responsibility. Elevate your electronic designs with this reliable through-hole resistor.

