7-1879661-3

Heilind Number:AMP7-1879661-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879661-3
ECAD Model:
3D Model

Description:

H4 750K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879661-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:750 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879661-3

Detailed Description

Enhance precision and reliability in your electronic circuitry with the H4 750K 0.1% 15PPM axial leaded resistor. Boasting a power rating of .5W, this resistor offers superior performance in demanding applications. Featuring tinned copper leads and a resistance of 750KΩ, it ensures efficient connectivity and accurate resistance values. With an operating temperature range of -55 to 155°C and a rated voltage of 350V, it is suitable for a wide range of operating environments. The thin film element type and ±15 ppm/°C temperature coefficient guarantee stable and consistent operation. Whether for industrial or electronic projects, this resistor is a reliable choice for maintaining precision and durability. Please note that it is not RoHS compliant.