7-1879661-9

Heilind Number:AMP7-1879661-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879661-9
ECAD Model:
3D Model

Description:

H4 866K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879661-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:866 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879661-9

Detailed Description

Experience exceptional precision and reliability with the H4 866K 0.1% 15PPM Axial Leaded Resistor. This high-quality resistor boasts a power rating of 0.5W and a resistance of 866 KΩ, ensuring consistent performance in a wide range of applications. With a thin film element type and a tolerance of 0.1%, it offers unparalleled accuracy. Operating seamlessly in temperatures ranging from -55 to 155°C, and with a rated voltage of 350V, this resistor is a dependable choice for demanding environments. Its tinned copper leads provide secure connections, and with RoHS compliance, it meets strict environmental standards. Ideal for use in various electronic circuits, this Through Hole Resistor is a must-have for any discerning engineer or hobbyist.