| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879662-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 52.3 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP7-1879662-0 |
7-1879662-0
| Heilind Number: | AMP7-1879662-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879662-0 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with precision and reliability using this Axial Leaded resistor. With a resistance of 52.3 Ω and a thin film element type, it guarantees accurate performance with a tolerance of 0.1%. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor is suitable for a wide variety of applications. Its power rating of 0.25 W and rated voltage of 350 V make it ideal for demanding industrial settings. The termination type of Tinned Copper Leads ensures secure and efficient connectivity. Crafted for durability and performance, this through-hole resistor is a must-have for any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


