7-1879662-1

Heilind Number:AMP7-1879662-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879662-1
ECAD Model:
3D Model

Description:

H8 53R6 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879662-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:53.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879662-1

Detailed Description

Enhance your electronic circuitry with this precision-engineered axial-leaded resistor. Boasting a resistance of 53.6 ohms with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, this thin film resistor ensures stable and accurate performance in a wide operating temperature range from -55 to 155°C. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for various applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while the tinned copper leads guarantee secure and efficient connectivity. Whether for industrial, automotive, or consumer electronics, this high-quality component delivers reliability and precision.