7-1879662-2

Heilind Number:AMP7-1879662-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879662-2
ECAD Model:
3D Model

Description:

H8 54R9 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879662-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:54.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879662-2

Detailed Description

Achieve precision in electronic circuitry with this high-quality axial leaded resistor. Featuring a thin film element type with a tolerance of 0.1% and a resistance of 54.9 Ω, it ensures accurate performance in a wide range of applications. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is reliable and efficient. Its tinned copper leads and compact dimensions make it easy to install, while its operating temperature range of -55 to 155 °C guarantees durability even in harsh environments. The ±15 ppm/°C temperature coefficient further enhances its stability, making it a valuable component for your electronic projects.