7-1879662-3

Heilind Number:AMP7-1879662-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879662-3
ECAD Model:
3D Model

Description:

H8 56R2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879662-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:56.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879662-3

Detailed Description

Enhance your circuitry with this high-quality axial leaded resistor. Featuring a precise resistance of 56.2 ohms with a tolerance of 0.1%, and a low temperature coefficient of ±15 ppm/°C, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it offers reliable power handling capabilities. Constructed with thin film technology, it guarantees excellent stability and durability. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various electronic applications. The tinned copper leads provide secure and convenient installation. Upgrade your design with this essential component for optimal functionality and performance.