7-1879662-6

Heilind Number:AMP7-1879662-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879662-6
ECAD Model:
3D Model

Description:

H8 60R4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879662-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:60.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879662-6

Detailed Description

Enhance the precision and reliability of your circuit with this H8 60R4 0.1% Thin Film Resistor. With a power rating of 0.25 W and a resistance of 60.4 Ω, this component offers exceptional performance in a compact 7.2 x 2.5 mm package. Featuring axial leaded mount type and tinned copper leads, it ensures easy and secure installation. Operating seamlessly in a wide temperature range from -55 to 155 °C, and with a low temperature coefficient of ±15 ppm/°C, this resistor is ideal for applications requiring high accuracy and stability. With RoHS compliance and durable construction, it guarantees both environmental sustainability and long-term durability. Upgrade your through-hole resistor setup with this premium component, essential for any professional electronics project.