7-1879663-3

Heilind Number:AMP7-1879663-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879663-3
ECAD Model:
3D Model

Description:

H8 604R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879663-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:604 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879663-3

Detailed Description

Enhance your circuitry with precision and reliability using this high-quality axial leaded resistor. With a resistance of 604 Ω and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. The thin film element type guarantees efficiency, while the ±15 ppm/°C temperature coefficient maintains stability even in extreme operating conditions. Rated for 350 V and 0.25 W power handling, it offers robust performance. Designed for through-hole mounting, this resistor features tinned copper leads for easy installation. Its compact 7.2 x 2.5 mm dimensions make it suitable for various electronic projects. Crafted for durability and longevity, this RoHS-compliant component is a valuable addition to your inventory.