Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1879663-5 |
Mount Type: | Axial Leaded |
Power Rating: | .25 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 634 Ω |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 350 V |
Dimensions: | 7.2 x 2.5 mm |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±15 ppm/°C |
SKU: | AMP7-1879663-5 |
series: | Holsworthy Holco |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Precision Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 7-1879663-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |