| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879663-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 649 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP7-1879663-6 |
7-1879663-6
| Heilind Number: | AMP7-1879663-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879663-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision H8 resistor, offering a low tolerance of 0.1% and high stability with a temperature coefficient of ±15 ppm/°C. Designed for reliability, it features a thin film element and tinned copper leads for secure mounting. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is ideal for various applications demanding accuracy and durability. With a resistance of 649 Ω and a rated voltage of 350 V, it guarantees consistent performance, making it a valuable component for electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


