7-1879663-9

Heilind Number:AMP7-1879663-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879663-9
ECAD Model:
3D Model

Description:

H8 698R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879663-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:698 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879663-9

Detailed Description

Enhance your electronic projects with the precision and reliability of this axial-leaded resistor. With a resistance of 698 ohms and a tight tolerance of 0.1%, it ensures accurate performance even in high-precision applications. The thin film element type and low temperature coefficient of ±15 ppm/°C guarantee stable operation across a wide temperature range from -55 to 155 °C. Rated for a maximum voltage of 350 V and a power rating of 0.25 W, it offers robust performance in demanding environments. The compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained designs, while the tinned copper leads provide secure and durable connections. Whether you're a hobbyist or a professional, this through-hole resistor is a valuable addition to your toolkit.