7-1879664-0

Heilind Number:AMP7-1879664-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879664-0
ECAD Model:
3D Model

Description:

H8 6K04 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879664-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.04 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879664-0

Detailed Description

Enhance circuit performance with the H8 6K04 0.1% 15PPM Axial Leaded Resistor. This precision component boasts a resistance of 6.04 KΩ with a low tolerance of 0.1%, ensuring accurate signal control. Operating flawlessly in a wide temperature range from -55 to 155 °C, it offers reliability in diverse environments. With a power rating of .25 W and rated voltage of 350 V, it delivers consistent power management. Featuring Thin Film technology and a temperature coefficient of ±15 ppm/°C, it guarantees stable operation. RoHS compliant and equipped with tinned copper leads, it's not only high-performing but also environmentally friendly. Ideal for various applications, this resistor is a valuable asset in your electronic projects.