7-1879664-2

Heilind Number:AMP7-1879664-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879664-2
ECAD Model:
3D Model

Description:

H8 6K34 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879664-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.34 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879664-2

Detailed Description

Achieve precise resistance with our H8 6K34 0.1% Thin Film resistor, designed for accuracy and reliability in a variety of electronic applications. With a power rating of .25 W and a rated voltage of 350 V, this resistor offers stable performance even in demanding conditions. Featuring tinned copper leads for easy installation, it ensures efficient connectivity. The axial leaded mount type and compact dimensions of 7.2 x 2.5 mm make it suitable for through-hole assembly. Operating within a wide temperature range of -55 to 155 °C, and with a low temperature coefficient of ±15 ppm/°C, it guarantees consistent operation. Trust in this resistor for high precision and quality in your circuit designs.