| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879664-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.49 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP7-1879664-3 |
7-1879664-3
| Heilind Number: | AMP7-1879664-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879664-3 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with our precision H8 resistor. Boasting a low 6.49 KΩ resistance with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, this thin film resistor ensures accurate performance even in extreme temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. Featuring axial leaded mount type and tinned copper leads for easy installation, this resistor is a reliable choice for your through-hole resistor needs.

