7-1879664-5

Heilind Number:AMP7-1879664-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879664-5
ECAD Model:
3D Model

Description:

H8 6K81 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879664-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.81 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879664-5

Detailed Description

Achieve precision in your circuitry with our H8 6K81 0.1% through hole resistor. With a resistance of 6.81 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its axial leaded design and tinned copper leads make for easy installation, while the rated voltage of 350 V and power rating of .25 W guarantee reliable operation. With a low temperature coefficient of ±15 ppm/°C, this resistor is ideal for applications where stability and precision are essential. Non-RoHS compliant. Indispensable for professionals and hobbyists alike, this component is a must-have for your electronic projects.