7-1879664-6

Heilind Number:AMP7-1879664-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879664-6
ECAD Model:
3D Model

Description:

H8 6K98 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879664-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.98 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879664-6

Detailed Description

This H8 6K98 0.1% precision resistor is a reliable component for your electronic projects. With a power rating of .25W and a resistance of 6.98 KΩ, it ensures stable performance in various applications. The thin film element type, along with a tolerance of .1% and a low temperature coefficient of ±15 ppm/°C, guarantees accuracy in signal processing. Operating at a wide temperature range from -55 to 155 °C, and with a rated voltage of 350V, this resistor is suitable for demanding environments. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Whether for industrial or hobbyist use, this through-hole resistor is a dependable choice. Please note, it is not RoHS compliant.