7-1879664-8

Heilind Number:AMP7-1879664-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879664-8
ECAD Model:
3D Model

Description:

H8 7K32 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879664-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:7.32 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879664-8

Detailed Description

Enhance your electronic circuits with the precision and reliability of this Axial Leaded Thin Film Resistor. Featuring a resistance of 7.32 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a maximum voltage of 350 V, this resistor is suitable for a wide range of applications. Its compact 7.2 x 2.5 mm dimensions make it easy to integrate onto your PCB, while the tinned copper leads provide secure and durable connections. Ideal for demanding environments, this resistor is a reliable choice for your through-hole mounting needs.