H866K5BYA

Heilind Number:AMP7-1879665-1
Manufacturer:TE Connectivity
Manufacturer Number:H866K5BYA
ECAD Model:
3D Model

Description:

H8 66K5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity H866K5BYA
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:66.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879665-1

Detailed Description

Enhance the precision of your electronic circuitry with this high-performance through-hole resistor. Featuring a resistance of 66.5 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures stable and accurate operation even in extreme temperature ranges from -55 to 155 °C. The thin film element technology guarantees efficient power dissipation at a rating of .25 W, while the axial leaded mount type and tinned copper termination provide easy and reliable installation. With a RoHS-compliant design and rated voltage of 350 V, this resistor is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your circuit design with this essential component for optimal performance.