| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879665-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 68.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP7-1879665-2 |
7-1879665-2
| Heilind Number: | AMP7-1879665-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879665-2 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your circuit with this high-quality H8 68K1 resistor. With a tolerance of just 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme conditions. The thin film element type and axial leaded mount make it easy to install, while the tinned copper leads provide reliable connectivity. Operating within a wide temperature range of -55 to 155 °C and rated for 350 V, this resistor is suitable for a variety of applications. Trust in its durability and performance for your electronic projects.

