| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879665-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 69.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP7-1879665-3 |
7-1879665-3
| Heilind Number: | AMP7-1879665-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879665-3 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with precision and reliability using this high-quality resistor. With a resistance of 69.8 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element and ±15 ppm/°C temperature coefficient guarantee stability, even in extreme temperatures ranging from -55 to 155 °C. Its axial leaded mount type and tinned copper leads make installation a breeze, while the rated voltage of 350 V and power rating of .25 W ensure compatibility with various systems. Trust in this resistor for consistent and efficient operation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


