7-1879665-9

Heilind Number:AMP7-1879665-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879665-9
ECAD Model:
3D Model

Description:

H8 80K6 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879665-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:80.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879665-9

Detailed Description

Enhance circuit performance with our high-quality axial leaded resistor, meticulously crafted for precision. Featuring a thin film element, this resistor boasts a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring reliable and accurate operation even in extreme conditions. With a resistance of 80.6 KΩ and a power rating of .25 W, it is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your circuit design. The tinned copper leads provide secure and efficient connectivity, while the rated voltage of 350 V offers ample protection. Designed for durability, it can withstand temperatures ranging from -55 to 155 °C. Ideal for professionals and electronics enthusiasts alike, this through-hole resistor is a valuable addition to any toolkit.