| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879666-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 732 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP7-1879666-2 |
7-1879666-2
| Heilind Number: | AMP7-1879666-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879666-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuitry with our H8 732K thin film resistor. With a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, this axial leaded component ensures stable performance even in extreme operating conditions ranging from -55 to 155 °C. Boasting a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The tinned copper leads provide efficient connectivity, while the compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your design. Trust in the quality of our resistors for optimal functionality in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


