7-1879666-4

Heilind Number:AMP7-1879666-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879666-4
ECAD Model:
3D Model

Description:

H8 768K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879666-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:768 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879666-4

Detailed Description

Enhance your electronic projects with this precision H8 resistor, boasting a resistance of 768 KΩ with a tolerance of 0.1%. Crafted with a thin film element and featuring a low temperature coefficient of ±15 ppm/°C, it guarantees stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various applications. This axial leaded resistor, measuring 7.2 x 2.5 mm, is easy to install with tinned copper leads. Perfect for through hole assembly, it ensures reliable connectivity with its two terminations. Meeting high-quality standards, it is a valuable addition to any DIY or professional project, offering precision and durability. Please note, this product is not RoHS compliant. Elevate your electronic designs with this essential component.