7-1879667-0

Heilind Number:AMP7-1879667-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879667-0
ECAD Model:
3D Model

Description:

H4 52R3 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879667-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:52.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879667-0

Detailed Description

Enhance your circuit's precision and stability with our H4 52R3 resistor. With a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this thin film resistor ensures accurate performance even in demanding environments. Its axial leaded design and tinned copper terminals make installation a breeze, while its power rating of 0.5 W and rated voltage of 350 V guarantee reliable operation. With a resistance value of 52.3 Ω and operating temperature range of -55 to 155 °C, this resistor is perfect for a wide range of applications. Trust in its quality construction and performance for your electronic projects.