7-1879667-1

Heilind Number:AMP7-1879667-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879667-1
ECAD Model:
3D Model

Description:

H4 53R6 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879667-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:53.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879667-1

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 53R6 resistor. Featuring a thin film element with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this axial leaded resistor offers exceptional performance. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its tinned copper leads ensure secure termination, while its compact dimensions of 10 x 3.7 mm make it easy to integrate into your circuit design. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor is built to withstand challenging environments. Trust in its accuracy and durability for your through hole resistor needs.