7-1879667-3

Heilind Number:AMP7-1879667-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879667-3
ECAD Model:
3D Model

Description:

H4 56R2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879667-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:56.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879667-3

Detailed Description

Enhance your electronic circuitry with the precision of our H4 56R2 resistor. This Axial Leaded component boasts a resistance of 56.2 Ω with a tolerance of 0.1%, ensuring accurate performance. Operating flawlessly in a wide temperature range from -55 to 155°C, and with a rated voltage of 350V, it's suitable for diverse applications. Its Thin Film element type guarantees reliability, while the ±25 ppm/°C temperature coefficient maintains stability. With a power rating of 0.5W, it's designed for efficiency. Featuring tinned copper leads for secure connections, this resistor is a valuable addition to your Through Hole components collection. Conforming to RoHS standards, it's also environmentally conscious. Elevate your projects with the superior quality of this resistor.