7-1879667-4

Heilind Number:AMP7-1879667-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879667-4
ECAD Model:
3D Model

Description:

H4 57R6 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879667-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:57.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879667-4

Detailed Description

Enhance your electronic projects with the precision of this axial leaded resistor. With a resistance of 57.6Ω and a tolerance of 0.1%, it ensures accurate performance even in extreme temperatures ranging from -55 to 155°C. Crafted with a thin film element, it boasts a power rating of 0.5W and a temperature coefficient of ±25 ppm/°C for reliable operation. Its compact 10 x 3.7mm dimensions make it versatile for various applications, while the tinned copper leads provide secure termination. RoHS compliance underscores its commitment to environmental responsibility. Ideal for professionals and hobbyists alike, this resistor is a valuable addition to any toolkit.