7-1879667-6

Heilind Number:AMP7-1879667-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879667-6
ECAD Model:
3D Model

Description:

H4 60R4 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879667-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:60.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879667-6

Detailed Description

Enhance your circuitry with the H4 60R4 through-hole resistor, meticulously crafted for precision performance. With a resistance of 60.4 ohms and a tolerance of 0.1%, this thin film resistor guarantees accurate and stable operation even in extreme temperatures ranging from -55 to 155°C. Its compact dimensions of 10 x 3.7 mm make it ideal for space-constrained applications, while the power rating of 0.5W ensures reliable functionality. Featuring tinned copper leads for secure connectivity, this resistor is designed to meet the demands of high-voltage environments, with a rating of 350V. Trust in its ±25 ppm/°C temperature coefficient for consistent performance over time. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic designs with the precision and reliability of the H4 60R4 resistor.