| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879667-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 64.9 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP7-1879667-9 |
7-1879667-9
| Heilind Number: | AMP7-1879667-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879667-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our high-quality H4 64R9 through-hole resistor. With a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this thin film resistor ensures reliable performance in a wide operating temperature range from -55 to 155°C. Designed for power ratings up to 0.5W at 350V, it's perfect for demanding applications. The axial leaded mount type with tinned copper leads offers easy installation, while its compact 10 x 3.7mm dimensions save space on your PCB. Trust in the accuracy and durability of this resistor, ideal for precision engineering projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


