7-1879668-0

Heilind Number:AMP7-1879668-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879668-0
ECAD Model:
3D Model

Description:

H4 562R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879668-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:562 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879668-0

Detailed Description

Enhance circuit performance with the precision of a H4 562R 0.1% 25PPM resistor. This axial leaded component boasts a power rating of 0.5W and a resistance of 562 ohms, making it ideal for a variety of applications. With a thin film element and tinned copper leads, it ensures reliable conductivity and durability. Operating smoothly in temperatures ranging from -55 to 155°C, and rated for up to 350V, it offers stability and longevity in diverse environments. With a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it guarantees accurate and consistent performance. Upgrade your setup with this high-quality through-hole resistor, essential for precision engineering.