7-1879668-5

Heilind Number:AMP7-1879668-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879668-5
ECAD Model:
3D Model

Description:

H4 634R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879668-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:634 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879668-5

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 634R thin film resistor. With a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. Featuring axial leads and a power rating of 0.5 W, this resistor is suitable for a wide range of applications. Its tinned copper leads and 350 V rated voltage further guarantee robust connectivity. Measuring 10 x 3.7 mm, it is compact and easy to integrate into your designs. Upgrade to this high-quality resistor for superior electronic performance.