7-1879669-0

Heilind Number:AMP7-1879669-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879669-0
ECAD Model:
3D Model

Description:

H4 6K04 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879669-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:6.04 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879669-0

Detailed Description

Enhance your circuitry with the precision of our H4 6K04 0.1% Thin Film Through Hole Resistor. With a power rating of 0.5W and a resistance of 6.04 KΩ, this component ensures reliable performance in demanding applications. Its axial leaded design and tinned copper termination provide easy installation and secure connectivity. Operating within a wide temperature range of -55 to 155°C and boasting a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this resistor delivers consistent and accurate results. RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with the quality and precision of this essential component.