7-1879669-5

Heilind Number:AMP7-1879669-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879669-5
ECAD Model:
3D Model

Description:

H4 6K81 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879669-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:6.81 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879669-5

Detailed Description

Improve the precision and performance of your electronic circuits with this high-quality through-hole resistor. Featuring a resistance of 6.81 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this thin film resistor ensures accurate and stable operation. Its power rating of 0.5 W and rated voltage of 350 V make it suitable for a wide range of applications. With tinned copper leads for secure termination, this axial-leaded resistor is designed to withstand extreme operating temperatures from -55 to 155 °C. Upgrade your components with this reliable and durable resistor, perfect for professional and DIY projects alike.