7-1879669-6

Heilind Number:AMP7-1879669-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879669-6
ECAD Model:
3D Model

Description:

H4 6K98 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879669-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:6.98 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879669-6

Detailed Description

Experience precision performance with our H4 6K98 0.1% 25PPM Axial Leaded resistor. This high-quality resistor offers a resistance of 6.98 KΩ with a tolerance of 0.1%, ensuring accurate and reliable operation. Designed for power ratings up to .5 W, it can handle a maximum voltage of 350 V. Featuring Thin Film technology and a temperature coefficient of ±25 ppm/°C, this component guarantees stable and consistent performance even in extreme operating temperatures ranging from -55 to 155 °C. With tinned copper leads for easy installation, it is ideal for a wide range of applications in various industries. Upgrade your circuit with this RoHS-compliant resistor for optimal functionality.