7-1879670-1

Heilind Number:AMP7-1879670-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879670-1
ECAD Model:
3D Model

Description:

H4 66K5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879670-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:66.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879670-1

Detailed Description

Enhance the precision of your electronic circuits with our H4 66K5 0.1% 25PPM Axial Leaded Resistor. Featuring a thin film element type and a resistance of 66.5 KΩ, this resistor ensures stable performance in a wide operating temperature range of -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for various applications. The tinned copper leads provide secure termination, while the ±25 ppm/°C temperature coefficient guarantees accuracy. Measuring 10 x 3.7 mm, it's compact yet efficient, making it a reliable choice for through-hole resistor needs. Please note, this product is not RoHS compliant.