7-1879670-5

Heilind Number:AMP7-1879670-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879670-5
ECAD Model:
3D Model

Description:

H4 73K2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879670-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:73.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879670-5

Detailed Description

Enhance your electronic circuits with the precision and reliability of this axial leaded resistor. With a resistance of 73.2 KΩ, tolerance of 0.1%, and a power rating of 0.5 W, it delivers stable performance even in demanding environments. The thin film element ensures accuracy, while the tinned copper leads provide secure connectivity. Operating efficiently in a wide temperature range from -55 to 155 °C, and with a low temperature coefficient of ±25 ppm/°C, this resistor is ideal for critical applications. Its compact 10 x 3.7 mm dimensions make it easy to integrate, and with a rated voltage of 350 V, it offers robust protection. Whether you're working on industrial machinery or intricate electronic devices, this through-hole resistor guarantees quality and longevity in your designs.