7-1879670-6

Heilind Number:AMP7-1879670-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879670-6
ECAD Model:
3D Model

Description:

H4 75K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879670-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:75 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879670-6

Detailed Description

Enhance precision in your electronic circuits with this high-performance through-hole resistor. Featuring a resistance of 75 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures accurate and stable operation even in extreme environments. With a power rating of .5 W and a rated voltage of 350 V, it offers reliable performance in demanding applications. The thin film element and tinned copper leads guarantee efficient heat dissipation and secure connections. Measuring 10 x 3.7 mm, it's compact yet robust, suitable for various industrial and electronic devices. Whether you're designing intricate circuitry or replacing components, this resistor is a dependable choice for optimal performance. Please note, it's not ROHS compliant.