7-1879670-8

Heilind Number:AMP7-1879670-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879670-8
ECAD Model:
3D Model

Description:

H4 78K7 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879670-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:78.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879670-8

Detailed Description

Enhance your circuitry with precision and reliability using this H4 78K7 resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this axial leaded resistor ensures stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for various electronic applications. Its thin film element construction guarantees accuracy, while the tinned copper leads provide secure termination. Measuring 10 x 3.7 mm and featuring two terminations, this resistor is easy to install on your PCB. Whether you're a hobbyist or a professional, this through-hole resistor is a must-have for your projects. Please note that it is not RoHS compliant. Upgrade your passive components collection today.