7-1879671-0

Heilind Number:AMP7-1879671-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879671-0
ECAD Model:
3D Model

Description:

H4 698K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879671-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:698 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879671-0

Detailed Description

Achieve precise resistance with our H4 698K axial leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this resistor guarantees accuracy in your circuit. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for various applications. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is reliable in extreme conditions. Its tinned copper leads ensure secure termination, making it easy to install. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your through-hole resistor with this high-quality component.